Vishay 220μF Aluminium Electrolytic Capacitor 40V dc, Through Hole - MAL202137221E3

Bulk discount available

Subtotal (1 unit)*

£2.47

(exc. VAT)

£2.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 407 unit(s) ready to ship
  • Plus 1,500 unit(s) shipping from 07 November 2025
  • Plus 999,998,092 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£2.47
50 - 99£2.21
100 - 249£1.94
250 +£1.29

*price indicative

RS Stock No.:
280-6668
Distrelec Article No.:
167-04-755
Mfr. Part No.:
MAL202137221E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

40V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 x 18mm

COO (Country of Origin):
AT
The Vishay aluminium electrolytic capacitors comes with axial leads, cylindrical aluminium case and insulated with a blue sleeve. Used for general purpose, industrial, automotive, audio video applications.

Charge and discharge proof
Shelf life 500 hours

Related links