Vishay 470μF Aluminium Electrolytic Capacitor 100V dc - MAL213819471E3

Bulk discount available

Subtotal (1 unit)*

£5.97

(exc. VAT)

£7.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 853 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.97
10 - 19£5.34
20 - 49£4.70
50 +£4.06

*price indicative

RS Stock No.:
280-3501
Mfr. Part No.:
MAL213819471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

100V dc

Technology

Aluminium Electrolytic

Dimensions

18 x 38mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
High ripple current capability

Related links