Vishay 100μF Aluminium Electrolytic Capacitor 63V dc - MAL211890513E3

Bulk discount available

Subtotal (1 unit)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 951 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£3.69
50 - 99£3.26
100 - 199£2.69
200 +£2.20

*price indicative

Packaging Options:
RS Stock No.:
280-3420
Mfr. Part No.:
MAL211890513E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

63V dc

Technology

Aluminium Electrolytic

Dimensions

10 x 25mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof

Related links