Vishay 47μF Aluminium Electrolytic Capacitor 40V dc - MAL211837479E3
- RS Stock No.:
- 280-3402
- Mfr. Part No.:
- MAL211837479E3
- Brand:
- Vishay
Subtotal (1 box of 1000 units)*
£1,442.00
(exc. VAT)
£1,730.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £1.442 | £1,442.00 |
*price indicative
- RS Stock No.:
- 280-3402
- Mfr. Part No.:
- MAL211837479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47µF | |
Voltage | 40V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.5 x 18mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 40V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5 x 18mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 40V dc - MAL211837479E3
- KEMET 10000μF Aluminium Electrolytic Capacitor 40V dc, Stud Mount - PEH200KB5100MB2
- EPCOS 0.22F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41456B7220M600
- Vishay 33000μF Aluminium Electrolytic Capacitor 40V dc - MAL210117333E3
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL213837221E3
- Vishay 470μF Aluminium Electrolytic Capacitor 40V dc - MAL212027471E3
- Vishay 220μF Aluminium Electrolytic Capacitor 40V dc - MAL212017221E3
- KEMET 0.1F Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS31A104MF040