Vishay 330μF Aluminium Electrolytic Capacitor 25V dc - MAL211836331E3
- RS Stock No.:
- 280-3399
- Mfr. Part No.:
- MAL211836331E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£15.60
(exc. VAT)
£18.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 980 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | £3.12 | £15.60 |
25 - 45 | £2.858 | £14.29 |
50 - 95 | £2.60 | £13.00 |
100 - 195 | £2.34 | £11.70 |
200 + | £2.078 | £10.39 |
*price indicative
- RS Stock No.:
- 280-3399
- Mfr. Part No.:
- MAL211836331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 25mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 25mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 330μF Aluminium Electrolytic Capacitor 25V dc - MAL211836331E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101XP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFPE101XAP
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3