Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc - MAL211818102E3

Bulk discount available

Subtotal (1 unit)*

£8.78

(exc. VAT)

£10.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,115 unit(s) ready to ship
  • Plus 999,997,884 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.78
10 - 19£7.81
20 - 49£6.82
50 +£5.85

*price indicative

RS Stock No.:
280-3386
Mfr. Part No.:
MAL211818102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

63V dc

Technology

Aluminium Electrolytic

Dimensions

21 x 38mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof

Related links