Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL202128471E3
- RS Stock No.:
- 280-3303
- Distrelec Article No.:
- 301-77-793
- Mfr. Part No.:
- MAL202128471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.86
(exc. VAT)
£3.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 784 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 49 | £2.86 |
50 - 99 | £2.45 |
100 - 199 | £2.15 |
200 + | £1.73 |
*price indicative
- RS Stock No.:
- 280-3303
- Distrelec Article No.:
- 301-77-793
- Mfr. Part No.:
- MAL202128471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 63V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 30mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 63V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 30mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL202128471E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL212028221E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL212018471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL215099818E3
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL215097811E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc - MAL215058102E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL213638221E3
- Vishay 680μF Aluminium Electrolytic Capacitor 63V dc - MAL214638681E3