Vishay 47μF Aluminium Electrolytic Capacitor 50V dc - MAL216051479E3
- RS Stock No.:
- 280-0435
- Mfr. Part No.:
- MAL216051479E3
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-0435
- Mfr. Part No.:
- MAL216051479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47µF | |
Voltage | 50V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 12mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 12mm | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Very low ESR
RoHS compliant
AEC Q200 qualified
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 50V dc - MAL216051479E3
- Vishay 470nF Aluminium Electrolytic Capacitor 50V dc - MAL215371477E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc - MAL215099115E3
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc - MAL214699104E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM221
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2