Vishay 47μF Aluminium Electrolytic Capacitor 25V dc - MAL215376479E3
- RS Stock No.:
- 280-0411
- Mfr. Part No.:
- MAL215376479E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 10 units)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,970 unit(s), ready to ship
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.721 | £7.21 |
50 - 90 | £0.67 | £6.70 |
100 - 190 | £0.619 | £6.19 |
200 - 390 | £0.556 | £5.56 |
400 + | £0.474 | £4.74 |
*price indicative
- RS Stock No.:
- 280-0411
- Mfr. Part No.:
- MAL215376479E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47µF | |
Voltage | 25V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 8.0 x 8.0 x 6.5mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 8.0 x 8.0 x 6.5mm | ||
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
RoHS compliant
High CV per unit volume
No peak current limitation
Charge and discharge proof
Related links
- Vishay 47μF Aluminium Electrolytic Capacitor 25V dc - MAL215376479E3
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101XP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFPE101XAP
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc - MAL212016471E3