Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc - MAL215050102E3

Bulk discount available

Subtotal (1 bag of 5 units)*

£10.88

(exc. VAT)

£13.055

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship
  • Plus 999,999,025 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 - 5£2.176£10.88
10 - 20£2.038£10.19
25 - 45£1.904£9.52
50 - 95£1.766£8.83
100 +£1.44£7.20

*price indicative

RS Stock No.:
280-0248
Mfr. Part No.:
MAL215050102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

35V dc

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.

Lead free
RoHS compliant
Charge and discharge proof
High reliability and high stability
Very low impedance and low ESR

Related links