Vishay 330μF Aluminium Electrolytic Capacitor 63V dc - MAL214699809E3
- RS Stock No.:
- 280-0232
- Mfr. Part No.:
- MAL214699809E3
- Brand:
- Vishay
Subtotal (1 reel of 150 units)*
£254.25
(exc. VAT)
£305.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
- Plus 999,999,450 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
150 + | £1.695 | £254.25 |
*price indicative
- RS Stock No.:
- 280-0232
- Mfr. Part No.:
- MAL214699809E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 330µF | |
Voltage | 63V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 x 16 x 16mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 63V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 16 x 16mm | ||
- COO (Country of Origin):
- AT
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof
SMT 125°C
Related links
- Vishay 330μF Aluminium Electrolytic Capacitor 63V dc - MAL214699809E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL202128471E3
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL215099818E3
- Vishay 220μF Aluminium Electrolytic Capacitor 63V dc - MAL212028221E3
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc - MAL212018471E3
- Vishay 47μF Aluminium Electrolytic Capacitor 63V dc - MAL215097811E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc - MAL211818102E3