Vishay 220μF Aluminium Aluminium Capacitor 63V dc, Surface Mount - MAL214699808E3

Subtotal (1 reel of 200 units)*

£274.00

(exc. VAT)

£328.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +£1.37£274.00

*price indicative

RS Stock No.:
252-7095
Mfr. Part No.:
MAL214699808E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium

Dimensions

12.5x12.5mm

COO (Country of Origin):
AT

Vishay 146 CTI Series


Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.

Rated capacitance is 220 μF
Rated voltage is 63 V
Rated impedance is 160 mOhms
Operating temperature range -55°C to 125°C



SMT 125°C

Related links