Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - MAL219056102E3

Bulk discount available

Subtotal (1 unit)*

£2.17

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,211 unit(s), ready to ship
Units
Per unit
1 - 4£2.17
5 - 9£2.01
10 - 24£1.73
25 - 99£1.54
100 +£1.26

*price indicative

Packaging Options:
RS Stock No.:
238-5660
Mfr. Part No.:
MAL219056102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 20mm

Length

20mm

Diameter

10mm

Maximum Operating Temperature

+125°C

Lead Pitch

5mm

The Vishay aluminium electrolytic capacitors have rated capacitance of 1000 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/D

Very long useful life 2500h to 6000h at 125°C
AEC-Q200 qualified
Excellent ripple current capability

Related links