Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL212535102E3

Bulk discount available

Subtotal (1 unit)*

£2.89

(exc. VAT)

£3.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 328 unit(s) ready to ship
  • Plus 41 unit(s) ready to ship from another location
  • Plus 790 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£2.89
5 - 9£2.64
10 - 24£2.50
25 - 99£2.26
100 +£1.88

*price indicative

Packaging Options:
RS Stock No.:
238-5624
Mfr. Part No.:
MAL212535102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

16V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 18mm

Length

18mm

Diameter

10mm

Maximum Operating Temperature

+105°C

The Vishay aluminium electrolytic capacitors have rated capacitance of 1000 μF. These have axial leads, cylindrical aluminium case, insulated with blue sleeve charge and discharge proof. Suitable for industrial, automotive, EDP, and telecommunication.

Long useful life 5000h to 1000h at 105°C , high reliability
High ripple current capability
Miniaturized, high CV-product per unit volume

Related links