Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL212518471E3

Subtotal (1 box of 260 units)*

£407.16

(exc. VAT)

£488.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 520 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
260 +£1.566£407.16

*price indicative

RS Stock No.:
238-5619
Mfr. Part No.:
MAL212518471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 30mm

Length

30mm

Diameter

12.5mm

Maximum Operating Temperature

+105°C

The Vishay aluminium electrolytic capacitors have rated capacitance of 470 μF. These have axial leads, cylindrical aluminium case, insulated with blue sleeve charge and discharge proof. Suitable for industrial, automotive, EDP, and telecommunication.

Long useful life 5000h to 1000h at 105°C , high reliability
High ripple current capability
Miniaturized, high CV-product per unit volume

Related links