Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL212518222E3
- RS Stock No.:
- 238-5618
- Mfr. Part No.:
- MAL212518222E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£8.42
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 59 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 183 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £8.42 |
5 - 9 | £7.70 |
10 - 24 | £7.42 |
25 + | £6.99 |
*price indicative
- RS Stock No.:
- 238-5618
- Mfr. Part No.:
- MAL212518222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 63V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 21 x 38mm | |
Length | 38mm | |
Diameter | 21mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 63V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 21 x 38mm | ||
Length 38mm | ||
Diameter 21mm | ||
Maximum Operating Temperature +105°C | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 2200 μF. These have axial leads, cylindrical aluminium case, insulated with blue sleeve charge and discharge proof. Suitable for industrial, automotive, EDP, and telecommunication.
Long useful life 5000h to 1000h at 105°C , high reliability
High ripple current capability
Miniaturized, high CV-product per unit volume
High ripple current capability
Miniaturized, high CV-product per unit volume
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc Through Hole - MAL212518222E3
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Vishay 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole - MAL203138229E3
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 63V dc Through Hole