KEMET 10μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole - PEG124YF2100QL1
- RS Stock No.:
- 226-7261
- Mfr. Part No.:
- PEG124YF2100QL1
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.11
(exc. VAT)
£4.93
(inc. VAT)
- RS Stock No.:
- 226-7261
- Mfr. Part No.:
- PEG124YF2100QL1
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 450V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 x 29mm | |
Length | 29mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 15000 h @ +105 °C/Ir | |
Tolerance | -10 → +30% | |
Leakage Current | 31 μA | |
Series | PEG124 | |
Equivalent Series Resistance | 5.7Ω | |
Polarised | Polar | |
Ripple Current | 133mA | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 450V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 29mm | ||
Length 29mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 15000 h @ +105 °C/Ir | ||
Tolerance -10 → +30% | ||
Leakage Current 31 μA | ||
Series PEG124 | ||
Equivalent Series Resistance 5.7Ω | ||
Polarised Polar | ||
Ripple Current 133mA | ||
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.
This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available
Low ESR
Low ESL
Long life
High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
Related links
- Vishay 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole - MAL204217339E3
- RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Vishay 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - MAL204217229E3
- Vishay 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - MAL204217109E3