Vishay 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205736221E3
- RS Stock No.:
- 226-6511
- Mfr. Part No.:
- MAL205736221E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-6511
- Mfr. Part No.:
- MAL205736221E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 (Dia.) x 35mm | |
Height | 35mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Ripple Current | 1.5A | |
Leakage Current | 180 μA, 532 μA | |
Series | 057 PSM-SI | |
Tolerance | ±20% | |
Equivalent Series Resistance | 650mΩ | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Ripple Current 1.5A | ||
Leakage Current 180 μA, 532 μA | ||
Series 057 PSM-SI | ||
Tolerance ±20% | ||
Equivalent Series Resistance 650mΩ | ||
057 Series
Long life capacitors with high CV
Negative polarity marked by black dot
Negative polarity marked by black dot
Approvals
CECC


Approvals
CECC