Vishay 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219359391E3
- RS Stock No.:
- 206-8760
- Mfr. Part No.:
- MAL219359391E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£14.32
(exc. VAT)
£17.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £14.32 |
5 - 9 | £13.74 |
10 - 24 | £13.17 |
25 - 49 | £11.60 |
50 + | £10.74 |
*price indicative
- RS Stock No.:
- 206-8760
- Mfr. Part No.:
- MAL219359391E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 390µF | |
Voltage | 500V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 x 50mm | |
Length | 50mm | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 390µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 50mm | ||
Length 50mm | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.
Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Related links
- Vishay 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219359391E3
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
- Vishay 560μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219390105E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL209639102E3
- Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919181E3
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - ELXS501VSN221MA35S
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215759101E3
- Vishay 150μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919151E3