Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL212618102E3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-0280
Mfr. Part No.:
MAL212618102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18x38mm

Length

38mm

Diameter

18mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
AT
The Vishay 1000μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.

Extra long life
High ripple current
High temperature