Vishay 3900μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212616392E3

Subtotal (1 unit)*

£6.00

(exc. VAT)

£7.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.00

*price indicative

RS Stock No.:
205-0264
Mfr. Part No.:
MAL212616392E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3900µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18x38mm

Length

38mm

Diameter

18mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
AT
The Vishay 3900μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.

Extra long life
High ripple current
High temperature

Related links