Vishay 3900μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212616392E3

Subtotal (1 box of 125 units)*

£494.375

(exc. VAT)

£593.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
125 +£3.955£494.38

*price indicative

RS Stock No.:
205-0263
Mfr. Part No.:
MAL212616392E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3900µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18x38mm

Length

38mm

Diameter

18mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
AT
The Vishay 3900μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.

Extra long life
High ripple current
High temperature

Related links