Vishay 1000μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - MAL212634102E3
- RS Stock No.:
- 205-0248
- Mfr. Part No.:
- MAL212634102E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 205-0248
- Mfr. Part No.:
- MAL212634102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10x18mm | |
Length | 18mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10x18mm | ||
Length 18mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- AT
The Vishay 1000μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.
Extra long life
High ripple current
High temperature
High ripple current
High temperature