Vishay 470μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL212634471E3
- RS Stock No.:
- 205-0245
- Mfr. Part No.:
- MAL212634471E3
- Brand:
- Vishay
Subtotal (1 box of 1000 units)*
£957.00
(exc. VAT)
£1,148.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £0.957 | £957.00 |
*price indicative
- RS Stock No.:
- 205-0245
- Mfr. Part No.:
- MAL212634471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 10V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.5x18mm | |
Length | 18mm | |
Diameter | 6.5mm | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.5x18mm | ||
Length 18mm | ||
Diameter 6.5mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- AT
The Vishay 470μF aluminium electrolytic capacitor featured with a low ESR levels which provide very high ripple current capability. It has axial leads and cylindrical aluminium case insulated with a blue sleeve.
Extra long life
High ripple current
High temperature
High ripple current
High temperature
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - MAL212634471E3
- RS PRO 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Vishay 47μF Aluminium Electrolytic Capacitor 10V dc Through Hole - MAL203034479E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - MAL212534102E3