Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225729471E3
- RS Stock No.:
- 197-2236
- Mfr. Part No.:
- MAL225729471E3
- Brand:
- Vishay
Subtotal (1 box of 50 units)*
£641.75
(exc. VAT)
£770.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £12.835 | £641.75 |
*price indicative
- RS Stock No.:
- 197-2236
- Mfr. Part No.:
- MAL225729471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 500V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35x45mm | |
Length | 45mm | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35x45mm | ||
Length 45mm | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.
Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225729471E3
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
- Vishay 560μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219390105E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL209639102E3
- Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919181E3
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - ELXS501VSN221MA35S
- Vishay 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219359391E3
- Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215759101E3