Vishay 820μF Electrolytic Capacitor 400V dc, Through Hole - MAL225726821E3
- RS Stock No.:
- 197-2218
- Mfr. Part No.:
- MAL225726821E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-2218
- Mfr. Part No.:
- MAL225726821E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 820µF | |
Voltage | 400V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 35x50mm | |
Length | 50mm | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 820µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35x50mm | ||
Length 50mm | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.
Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available