Vishay 820μF Electrolytic Capacitor 400V dc, Through Hole - MAL225726821E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
197-2217
Mfr. Part No.:
MAL225726821E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

820µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35x50mm

Length

50mm

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

The Vishay aluminium electrolytic capacitors with power ripple miniature snap-in. It has large types, very small dimensions and cylindrical aluminium case which is insulated with a blue sleeve. It is widely used for industrial and audio or video systems, smoothing and filtering, standard and switched mode power supplies.

Up to 500 V
Useful life: 5000 h at 85 °C
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Keyed polarity version available