Vishay 2.2μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - MAL215299701E3
- RS Stock No.:
- 196-7754
- Mfr. Part No.:
- MAL215299701E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,310 unit(s), ready to ship
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £1.412 | £7.06 |
50 - 120 | £1.34 | £6.70 |
125 - 245 | £1.272 | £6.36 |
250 - 495 | £1.20 | £6.00 |
500 + | £1.128 | £5.64 |
*price indicative
- RS Stock No.:
- 196-7754
- Mfr. Part No.:
- MAL215299701E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2.2µF | |
Voltage | 450V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10 x 10mm | |
Length | 10mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1mm | |
Series | 152 CME | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2.2µF | ||
Voltage 450V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10 x 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1mm | ||
Series 152 CME | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay's 152 CME Aluminium electrolytic capacitors SMD series are Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing. Used in SMD technology, for high temperature reflow soldering.
Extended useful life: up to 6000 h at 105 °C
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version
Related links
- Vishay 2.2μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - MAL215299701E3
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - ULH2W2R2MNL1GS
- Vishay 22μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - MAL215299706E3
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - ULV2W3R3MNL1GS
- Nichicon 10μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - ULR2W100MNL1GS
- Vishay 33μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - MAL215299707E3
- Vishay 4.7μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - MAL215299702E3
- Nichicon 3.3μF Aluminium Electrolytic Capacitor 450V dc, Surface Mount - ULT2W3R3MNL1GS