Vishay 4700μF Electrolytic Capacitor 400V dc, Screw Mount - MAL250136472E3
- RS Stock No.:
- 187-6501
- Mfr. Part No.:
- MAL250136472E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-6501
- Mfr. Part No.:
- MAL250136472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4700µF | |
Voltage | 400V dc | |
Mounting Type | Screw Mount | |
Technology | Electrolytic | |
Dimensions | 76.4 Dia. x 105.8mm | |
Height | 105.8mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 76.4mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 5000h | |
Lead Pitch | 31.8mm | |
Polarised | Polar | |
Series | 501 | |
Ripple Current | 14.6A | |
Tolerance | ±20% | |
Equivalent Series Resistance | 43mΩ | |
Leakage Current | 3.76 mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 400V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 76.4 Dia. x 105.8mm | ||
Height 105.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.4mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 5000h | ||
Lead Pitch 31.8mm | ||
Polarised Polar | ||
Series 501 | ||
Ripple Current 14.6A | ||
Tolerance ±20% | ||
Equivalent Series Resistance 43mΩ | ||
Leakage Current 3.76 mA | ||
Aluminium Capacitors, Power General Purpose Miniaturized Screw Terminal
Useful life: 5000 h at +85 °C
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters
Efficient design
Available in case sizes up to Ø 90 mm x 195 mm
APPLICATIONS
UPS
Energy storage in medical or industrial pulse systems
Solar inverters