Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL205753102E3
- RS Stock No.:
- 180-2188
- Mfr. Part No.:
- MAL205753102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£14.78
(exc. VAT)
£17.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,007 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £14.78 |
5 - 9 | £13.88 |
10 - 24 | £13.01 |
25 - 49 | £12.12 |
50 + | £11.09 |
*price indicative
- RS Stock No.:
- 180-2188
- Mfr. Part No.:
- MAL205753102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 250V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 5000h | |
Lead Pitch | 10mm | |
Tolerance | ±20% | |
Equivalent Series Resistance | 160mΩ | |
Ripple Current | 3.12A | |
Leakage Current | 504 μA, 1504 μA | |
Series | 057 PSM-SI | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 250V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 5000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Equivalent Series Resistance 160mΩ | ||
Ripple Current 3.12A | ||
Leakage Current 504 μA, 1504 μA | ||
Series 057 PSM-SI | ||
057 Series
Long life capacitors with high CV
Negative polarity marked by black dot
Negative polarity marked by black dot
Approvals
CECC


Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL205753102E3
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - MAL215933471E3
- RS PRO 150μF Aluminium Electrolytic Capacitor 250V dc, Snap-In
- Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGJ2E101MELZ15
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN471MQ30S
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMS251VSN471MP40S
- Nichicon 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LGX2E561MELA35
- KEMET 270μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - ALC70A271BB250