KEMET 47μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EDK476M035A9GAA

Subtotal (1 reel of 1000 units)*

£72.00

(exc. VAT)

£86.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.072£72.00

*price indicative

RS Stock No.:
174-4395
Mfr. Part No.:
EDK476M035A9GAA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.6 x 6.6 x 5.4mm

Height

5.4mm

Length

6.6mm

Depth

6.6mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

1.8mm

Polarised

Polar

Leakage Current

16.5 μA

Tolerance

±20%

Series

EDK

Ripple Current

70mA

Dissipation Factor

14%

COO (Country of Origin):
CN
KEMET’s EDK series of aluminium electrolytic surface mount capacitors are designed for high density printed circuit boards.
Applications
Typical applications include coupling, decoupling, bypass, and filtering

Surface mount lead terminals
Low profile vertical chip
General purpose +85°C/2,000 hours

Related links