KEMET 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EDK227M016A9HAA
- RS Stock No.:
- 174-4393
- Mfr. Part No.:
- EDK227M016A9HAA
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£147.00
(exc. VAT)
£176.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.147 | £147.00 |
*price indicative
- RS Stock No.:
- 174-4393
- Mfr. Part No.:
- EDK227M016A9HAA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 220µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.6 x 6.6 x 7.7mm | |
Height | 7.7mm | |
Length | 6.6mm | |
Depth | 6.6mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 1.8mm | |
Leakage Current | 35.2 μA | |
Series | EDK | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 162mA | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.6 x 6.6 x 7.7mm | ||
Height 7.7mm | ||
Length 6.6mm | ||
Depth 6.6mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 1.8mm | ||
Leakage Current 35.2 μA | ||
Series EDK | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 162mA | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
KEMETs EDK series of aluminium electrolytic surface mount capacitors are designed for high density printed circuit boards.
Applications
Typical applications include coupling, decoupling, bypass, and filtering
Applications
Typical applications include coupling, decoupling, bypass, and filtering
Surface mount lead terminals
Low profile vertical chip
General purpose +85°C/2,000 hours
Low profile vertical chip
General purpose +85°C/2,000 hours
Related links
- KEMET 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EDK227M016A9HAA
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C221XP
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C221L