KEMET 330μF Electrolytic Capacitor 63V dc, Through Hole - A759PY337M1JAAE042
- RS Stock No.:
- 173-9410
- Mfr. Part No.:
- A759PY337M1JAAE042
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-9410
- Mfr. Part No.:
- A759PY337M1JAAE042
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 330µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 13 Dia. x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 13mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Lead Pitch | 5mm | |
Leakage Current | 3.119 mA | |
Polarised | Polar | |
Series | A759 | |
Ripple Current | 4.03A | |
Tolerance | ±20% | |
Equivalent Series Resistance | 42mΩ | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 330µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 Dia. x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 5mm | ||
Leakage Current 3.119 mA | ||
Polarised Polar | ||
Series A759 | ||
Ripple Current 4.03A | ||
Tolerance ±20% | ||
Equivalent Series Resistance 42mΩ | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer AluminumSolid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents duringnormal operation. The A759 is ideally suited for industrial and commercial applications. Typical applications include long life LED drivers, professional power amplifiers and industrial power supplies).
Through-hole form factor
High Voltage
Low impedance
High ripple current
125°C/2,000 hours
High Voltage
Low impedance
High ripple current
125°C/2,000 hours