KEMET 10000μF Aluminium Electrolytic Capacitor 63V dc, Solder Lug - ALT22A103CD063

Subtotal (1 bag of 100 units)*

£1,179.00

(exc. VAT)

£1,415.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£11.79£1,179.00

*price indicative

RS Stock No.:
173-5122
Mfr. Part No.:
ALT22A103CD063
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10000µF

Voltage

63V dc

Mounting Type

Solder Lug

Technology

Aluminium Electrolytic

Dimensions

35 x 55mm

Height

55mm

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lifetime

18000 h @ +85 °C/63V dc/Ir

Ripple Current

4.97 A @ 100Hz

Polarised

Polar

Leakage Current

3.78 mA

Series

ALT22

Tolerance

±20%

COO (Country of Origin):
PT

ALT22A Series - Clamp mounting


High grade capacitors featuring high life expectancy
High CV per unit volume
Low ESR and impedance values and high ripple currents
Ideally suited for switch mode power supplies and energy storage circuits in industrial applications

Note

Clamp fixing not supplied. The can will be at the negative terminal potential.


Clamp & Stud Fixing 85°C

Related links