Vishay 470μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - MAL215099913E3

Bulk discount available

Subtotal (1 reel of 100 units)*

£306.90

(exc. VAT)

£368.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 999,999,500 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 - 100£3.069£306.90
200 - 400£2.763£276.30
500 +£2.609£260.90

*price indicative

RS Stock No.:
173-3865
Mfr. Part No.:
MAL215099913E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18 x 18 x 21mm

Height

21mm

Length

18mm

Depth

18mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lifetime

2500 to 10000h

Lead Pitch

6.5mm

Automotive Standard

AEC-Q200

Series

150 CRZ

Ripple Current

1.45A

Leakage Current

470 μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

0.1%

COO (Country of Origin):
AT

SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series


150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering

Related links