KEMET 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw Terminal - ALS31A222NP500

Subtotal (1 box of 12 units)*

£579.408

(exc. VAT)

£695.292

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship
  • Plus 999,999,888 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
12 +£48.284£579.41

*price indicative

RS Stock No.:
173-2031
Mfr. Part No.:
ALS31A222NP500
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2200µF

Voltage

500V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

77 (Dia.) x 146mm

Height

146mm

Length

146mm

Minimum Operating Temperature

-40°C

Diameter

77mm

Maximum Operating Temperature

+85°C

Lifetime

20000 h @ +85 °C/500V dc/Ir, 40000 h @ +85 °C/500V dc

Series

ALS31

Ripple Current

14.3A

Equivalent Series Resistance

80mΩ

Leakage Current

6 mA

Polarised

Polar

Tolerance

±20%

ALS31 Series


The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.

Features


Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability

Product Application Information


Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.

Note

Terminal screws and fixing nut are not supplied

Standards

AEC-Q200

Related links