KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS30A222KE250
- RS Stock No.:
- 173-1999
- Mfr. Part No.:
- ALS30A222KE250
- Brand:
- KEMET
Subtotal (1 bag of 24 units)*
£464.52
(exc. VAT)
£557.424
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 48 unit(s) shipping from 18 November 2025
- Plus 96 unit(s) shipping from 10 December 2025
- Plus 96 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
24 + | £19.355 | £464.52 |
*price indicative
- RS Stock No.:
- 173-1999
- Mfr. Part No.:
- ALS30A222KE250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2200µF | |
Voltage | 250V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 51 (Dia.) x 82mm | |
Height | 82mm | |
Length | 82mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 51mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 18000 h @ +85 °C/250V dc/Ir, 36000 h @ +85 °C/250V dc | |
Tolerance | ±20% | |
Equivalent Series Resistance | 69mΩ | |
Polarised | Polar | |
Leakage Current | 3.3 mA | |
Ripple Current | 7.7A | |
Series | ALS30 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2200µF | ||
Voltage 250V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 51 (Dia.) x 82mm | ||
Height 82mm | ||
Length 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 18000 h @ +85 °C/250V dc/Ir, 36000 h @ +85 °C/250V dc | ||
Tolerance ±20% | ||
Equivalent Series Resistance 69mΩ | ||
Polarised Polar | ||
Leakage Current 3.3 mA | ||
Ripple Current 7.7A | ||
Series ALS30 | ||
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Note
Screws and washers are not supplied.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS30A222KE250
- Vishay 1000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - MAL220213102E3
- KEMET 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - PEH200SJ4220MU2
- KEMET 15000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS30A153NT250
- KEMET 1800μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS70A182DE250
- KEMET 10000μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - ALS30A103NP250
- Vishay 2200μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - MAL220213222E3
- KEMET 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw Terminal - PEH200SO4470MU2