Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225648472E3
- RS Stock No.:
- 173-1515
- Mfr. Part No.:
- MAL225648472E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 45 units)*
£206.28
(exc. VAT)
£247.545
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 135 unit(s), ready to ship
Units | Per unit | Per Box* |
---|---|---|
45 - 45 | £4.584 | £206.28 |
90 - 180 | £4.125 | £185.63 |
225 + | £3.896 | £175.32 |
*price indicative
- RS Stock No.:
- 173-1515
- Mfr. Part No.:
- MAL225648472E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4700µF | |
Voltage | 63V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 31 (Dia.) x 32mm | |
Height | 32mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 31mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Equivalent Series Resistance | 85mΩ | |
Leakage Current | 1.5 mA | |
Ripple Current | 2.48A | |
Series | 256 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4700µF | ||
Voltage 63V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 31 (Dia.) x 32mm | ||
Height 32mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 31mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Equivalent Series Resistance 85mΩ | ||
Leakage Current 1.5 mA | ||
Ripple Current 2.48A | ||
Series 256 | ||
- COO (Country of Origin):
- CN
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - MAL225648472E3
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - LLS1J103MELC
- RS PRO 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In - ALC10C153EF063
- RS PRO 1500μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 680μF Aluminium Electrolytic Capacitor 63V dc, Snap-In