Vishay 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL215831472E3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-0678
Mfr. Part No.:
MAL215831472E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4700µF

Voltage

50V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Leakage Current

0.47 mA

Equivalent Series Resistance

74mΩ

Tolerance

±20%

Ripple Current

3.24 A @ 100 Hz, 3.95 A @ 10 kHz

Series

158 PUL-SI

COO (Country of Origin):
CN

158 Series, Aluminium Capactiors


Features:


• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:


• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Marking:

The capacitors are marked (where possible) with the following information:
• Rated capacitance (in μF)
• Tolerance on rated capacitance, code letter in accordance with IEC 60062 (M for ± 20 %)
• Rated voltage (in V)
• Date code (YYMM)
• Name of manufacturer
• Code for factory of origin
• “-” sign to identify the negative terminal, visible from the top and side of the capacitor
• Code number