Vishay 100μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215759101E3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-0669
Mfr. Part No.:
MAL215759101E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 x 35mm

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+85°C

Lifetime

1000 (Shelf) h, 3000 (Endurance) h

Lead Pitch

10mm

Leakage Current

0.5 mA

Equivalent Series Resistance

1.67Ω

Ripple Current

1.07A

Series

157 PUM-SI

Tolerance

±20%

COO (Country of Origin):
CN

157 Series


Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Miniature snap-in high voltage capacitors
Up to 500 V
Useful life: 5000 h at 85 °C
Applications: General purpose, Industrial and Audio/Video Systems; Smoothing and Filtering; Standard and Switched Mode Power Supplies; Energy Storage in Pulse Systems

Related links