Vishay 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In - MAL225636223E3

Bulk discount available

Subtotal (1 box of 66 units)*

£360.294

(exc. VAT)

£432.366

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
66 - 66£5.459£360.29
132 - 264£4.913£324.26
330 +£4.64£306.24

*price indicative

RS Stock No.:
173-0657
Mfr. Part No.:
MAL225636223E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22000µF

Voltage

25V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

26 (Dia.) x 42mm

Height

42mm

Minimum Operating Temperature

-40°C

Diameter

26mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Leakage Current

1.5 mA

Equivalent Series Resistance

27mΩ

Ripple Current

3.22A

Series

256

Tolerance

±20%

COO (Country of Origin):
CN

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links