Vishay 6800μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL225631682E3

Bulk discount available

Subtotal (1 box of 66 units)*

£287.562

(exc. VAT)

£345.048

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
66 - 66£4.357£287.56
132 - 264£3.921£258.79
330 +£3.703£244.40

*price indicative

RS Stock No.:
173-0638
Mfr. Part No.:
MAL225631682E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

6800µF

Voltage

50V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

26 (Dia.) x 42mm

Height

42mm

Minimum Operating Temperature

-40°C

Diameter

26mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Leakage Current

1.5 mA

Equivalent Series Resistance

68mΩ

Ripple Current

2.92A

Series

256

COO (Country of Origin):
CN

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links