Vishay 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225620332E3

Bulk discount available

Subtotal (1 box of 84 units)*

£179.088

(exc. VAT)

£214.872

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship
  • Plus 999,999,840 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
84 - 84£2.132£179.09
168 - 336£1.919£161.20
420 +£1.812£152.21

*price indicative

RS Stock No.:
173-0619
Mfr. Part No.:
MAL225620332E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3300µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Ripple Current

1.31A

Leakage Current

1.02 mA

Series

256

Tolerance

±20%

Equivalent Series Resistance

161mΩ

COO (Country of Origin):
CN

256 Series


MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Related links