Vishay 68μF Electrolytic Capacitor 100V dc, Surface Mount - MAL214699905E3
- RS Stock No.:
- 173-0580
- Mfr. Part No.:
- MAL214699905E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0580
- Mfr. Part No.:
- MAL214699905E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 68µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 12.5 x 12.5 x 13mm | |
Height | 13mm | |
Length | 12.5mm | |
Depth | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Lifetime | 1500 to 6000h | |
Lead Pitch | 3.6mm | |
Series | 146 CTI | |
Tolerance | ±20% | |
Leakage Current | 68 μA | |
Polarised | Polar | |
Ripple Current | 390mA | |
Dissipation Factor | 0.12% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 68µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 12.5 x 12.5 x 13mm | ||
Height 13mm | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1500 to 6000h | ||
Lead Pitch 3.6mm | ||
Series 146 CTI | ||
Tolerance ±20% | ||
Leakage Current 68 μA | ||
Polarised Polar | ||
Ripple Current 390mA | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- AT
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
SMT 125°C