Vishay 330μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL214699809E3
- RS Stock No.:
- 172-5478
- Mfr. Part No.:
- MAL214699809E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-5478
- Mfr. Part No.:
- MAL214699809E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 330µF | |
Voltage | 63V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 16mm | |
Height | 16mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 4000 h, 5000 h, 350000 h | |
Lead Pitch | 6.5mm | |
Ripple Current | 1.05A | |
Series | 146 CTI | |
Tolerance | ±20% | |
Leakage Current | 208 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 4000 h, 5000 h, 350000 h | ||
Lead Pitch 6.5mm | ||
Ripple Current 1.05A | ||
Series 146 CTI | ||
Tolerance ±20% | ||
Leakage Current 208 μA | ||
Polarised Polar | ||
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and no peak current limitation.
Lead free
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof
High reliability
RoHS compliant
Charge and discharge proof
Low ESR and vibration proof
SMT 125°C