Murata 47μF Polymer Capacitor 6.3V dc, Surface Mount - ECASD40J476M025K00

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-3130
Mfr. Part No.:
ECASD40J476M025K00
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 1.9mm

Height

1.9mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Ripple Current

1.8A

Equivalent Series Resistance

25mΩ

Leakage Current

29.7 μA

Polarised

Polar

Tolerance

±20%

Series

ECAS

Dissipation Factor

0.06%

COO (Country of Origin):
TH
Murata ECAS series of polymer aluminium electrolytic capacitors realize low ESR, low impedance and high capacitance by means of multilayered aluminium foil for anode, solid conductive polymer for cathode. With no bias characteristics and stable temperature characteristics, ECAS series have excellent performance in ripple absorption, smoothing and transient response suitable for numerous applications. Therefore, it is suitable for smoothing of input-output current of various power supply circuits, and the backup use over the load change of the CPU circumference. This contributes to reduction of the number of parts, or reduction of substrate area.

High capacitance and LowESR
Stable capacitance with applied
DC voltage/temperature/high frequencies
Excellent Ripple absorption, Smoothing,
Transient response
No voltage derating required
Polarity bar (positive) notedon product
Surface mount construction
Halogen free