Murata 47μF Polymer Capacitor 6.3V dc, Surface Mount - ECASD40J476M025K00
- RS Stock No.:
- 172-3033
- Mfr. Part No.:
- ECASD40J476M025K00
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-3033
- Mfr. Part No.:
- ECASD40J476M025K00
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 47µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 7.3 x 4.3 x 1.9mm | |
Height | 1.9mm | |
Length | 7.3mm | |
Depth | 4.3mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Leakage Current | 29.7 μA | |
Series | ECAS | |
Tolerance | ±20% | |
Equivalent Series Resistance | 25mΩ | |
Polarised | Polar | |
Ripple Current | 1.8A | |
Dissipation Factor | 0.06% | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Height 1.9mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Leakage Current 29.7 μA | ||
Series ECAS | ||
Tolerance ±20% | ||
Equivalent Series Resistance 25mΩ | ||
Polarised Polar | ||
Ripple Current 1.8A | ||
Dissipation Factor 0.06% | ||
- COO (Country of Origin):
- TH
Murata ECAS series of polymer aluminium electrolytic capacitors realize low ESR, low impedance and high capacitance by means of multilayered aluminium foil for anode, solid conductive polymer for cathode. With no bias characteristics and stable temperature characteristics, ECAS series have excellent performance in ripple absorption, smoothing and transient response suitable for numerous applications. Therefore, it is suitable for smoothing of input-output current of various power supply circuits, and the backup use over the load change of the CPU circumference. This contributes to reduction of the number of parts, or reduction of substrate area.
High capacitance and LowESR
Stable capacitance with applied
DC voltage/temperature/high frequencies
Excellent Ripple absorption, Smoothing,
Transient response
No voltage derating required
Polarity bar (positive) notedon product
Surface mount construction
Halogen free
Stable capacitance with applied
DC voltage/temperature/high frequencies
Excellent Ripple absorption, Smoothing,
Transient response
No voltage derating required
Polarity bar (positive) notedon product
Surface mount construction
Halogen free