Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL224699814E3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
159-6119
Mfr. Part No.:
MAL224699814E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

21 x 19 x 22mm

Height

22mm

Length

21mm

Depth

19mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

6.5mm

Lifetime

6000h

Ripple Current

1.4A

Automotive Standard

AEC-Q200

Series

CTI-V

Tolerance

±20%

Leakage Current

630 μA

Polarised

Polar

Dissipation Factor

0.1%

COO (Country of Origin):
AT
Aluminium Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance, High Vibration Capability

Extended useful life: up to 6000 h at 125 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
Advanced temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering