Vishay 470μF Electrolytic Capacitor 100V dc, Surface Mount - MAL225099913E3
- RS Stock No.:
- 159-6095
- Mfr. Part No.:
- MAL225099913E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 159-6095
- Mfr. Part No.:
- MAL225099913E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 100V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 21 x 19 x 22mm | |
Height | 22mm | |
Length | 21mm | |
Depth | 19mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 6.5mm | |
Lifetime | 5000h | |
Series | CRZ-V | |
Leakage Current | 470 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 1.45A | |
Automotive Standard | AEC-Q200, IEC 60384-18 | |
Dissipation Factor | 0.1% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 100V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 21 x 19 x 22mm | ||
Height 22mm | ||
Length 21mm | ||
Depth 19mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 6.5mm | ||
Lifetime 5000h | ||
Series CRZ-V | ||
Leakage Current 470 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 1.45A | ||
Automotive Standard AEC-Q200, IEC 60384-18 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- AT
Aluminium Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance High Vibration Capability
Useful life: up to 2000 h at 150 °C
High reliability
Low ESR
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, industrial
Smoothing, filtering, buffering
High reliability
Low ESR
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, industrial
Smoothing, filtering, buffering