KEMET 10000μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS70A103NP350
- RS Stock No.:
- 144-3137
- Mfr. Part No.:
- ALS70A103NP350
- Brand:
- KEMET
Subtotal (1 box of 12 units)*
£580.92
(exc. VAT)
£697.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 36 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
12 + | £48.41 | £580.92 |
*price indicative
- RS Stock No.:
- 144-3137
- Mfr. Part No.:
- ALS70A103NP350
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10000µF | |
Voltage | 350V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 77 (Dia.) x 146mm | |
Height | 146mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 77mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 40000h | |
Lead Pitch | 31.8mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 6000 μA | |
Ripple Current | 26.2A | |
Equivalent Series Resistance | 24mΩ | |
Series | ALS70 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10000µF | ||
Voltage 350V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 77 (Dia.) x 146mm | ||
Height 146mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 40000h | ||
Lead Pitch 31.8mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 6000 μA | ||
Ripple Current 26.2A | ||
Equivalent Series Resistance 24mΩ | ||
Series ALS70 | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 10000μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS70A103NP350
- KEMET 1500μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS30A152KF350
- KEMET 4700μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS30A472QH350
- Vishay 2200μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - MAL210265222E3
- KEMET 3300μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS70A332KF350
- EPCOS 4700μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - B43580C4478M
- EPCOS 6000μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - B43550C4608Q
- KEMET 7500μF Aluminium Electrolytic Capacitor 350V dc, Screw Terminal - ALS80A752NF350